Part Details for 84-5341.8D20 by EAO AG
Overview of 84-5341.8D20 by EAO AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
IH5341MTW/B | Rochester Electronics LLC | IH5341 - Dual RF/Video Switches |
Price & Stock for 84-5341.8D20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1948-84-5341.8D20-ND
|
DigiKey | EMERGENCY STOP SWITCH, 32 MM, M Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$37.2766 / $47.6500 | Buy Now |
DISTI #
84-5341.8D20
|
TME | Switch: emergency stop, 22mm, NC x2, red, LED, 5A/250VAC, 5A/24VDC Min Qty: 1 | 0 |
|
$36.9000 / $55.4700 | RFQ |