There are no models available for this part yet.
Overview of 84-6820.0020 by EAO AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68205-020LF | Amphenol Communications Solutions | 1.200 VERT HDR W/O MTG H-OLES | |
SF-NDVVYG0002-002M | Amphenol Cables on Demand | Amphenol SF-NDVVYG0002-002M 2m (6.6') 400GbE OSFP Cable - Amphenol 400-Gigabit Ethernet Passive Copper OSFP Cable (28 AWG) – OSFP to OSFP 2m (6.6') | |
SF-NDYYYH0002-002M | Amphenol Cables on Demand | Amphenol SF-NDYYYH0002-002M 2m (6.6') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 27 AWG) - QSFP-DD to QSFP-DD |
Price & Stock for 84-6820.0020 by EAO AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43W4958
|
Newark | Switch Stop Light Grey, 1Nc, Non Illuminated, St, Black Indication Ring |Eao 84-6820.0020 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.4700 / $44.6200 | Buy Now | |
DISTI #
1948-2321-ND
|
DigiKey | SWITCH STOP LIGHT GRAY 1NC NON Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.3629 / $35.9700 | Buy Now | |
DISTI #
123-84-6820.0020
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches SLOW-SWTCH ELMT T 2NO PIT SILVER RoHS: Compliant | 0 |
|
$24.6000 / $36.2100 | Order Now | |
DISTI #
000000000003890844
|
Sager | Emergency Stop Switches / E-Stop Switches SLOW-SWTCH ELMT T 2NO PIT SILVER Min Qty: 1 | 0 |
|
$22.7200 / $27.9600 | Buy Now |
CAD Models for 84-6820.0020 by EAO AG
Part Data Attributes for 84-6820.0020 by EAO AG
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EAO CORP
|
Reach Compliance Code
|
unknown
|