Part Details for 84-6830.0040 by EAO AG
Overview of 84-6830.0040 by EAO AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 84-6830.0040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X6729
|
Newark | Switch Stop Light Grey, 1Nc+1No, Non Illuminated, Cable 300Mm, Black Indication Ring |Eao 84-6830.0040 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.3100 / $67.2000 | Buy Now |
DISTI #
1948-2323-ND
|
DigiKey | SWITCH STOP LIGHT GRAY 1NC+1NO, Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
12 In Stock |
|
$37.9761 / $54.6300 | Buy Now |
DISTI #
123-84-6830.0040
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches E-STOP IllumSWTCH 1 N.C CONTACT RoHS: Compliant | 0 |
|
$37.9700 / $54.6200 | Order Now |
DISTI #
71596202
|
RS | E-Stop, 32mm, 1NC+1NO, MAINT, Twist-Unlock, Non-Illum, Black Ring, 5A, 250V, Wire | EAO 84-6830.0040 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$43.9000 / $47.2000 | RFQ |
DISTI #
84-6830.0040
|
TME | Switch: emergency stop, 22mm, Stabl.pos: 2, NC + NO, light grey Min Qty: 1 | 0 |
|
$35.3300 / $53.1300 | RFQ |
DISTI #
000000000005001388
|
Sager | Emergency Stop Switches / E-Stop Switches E-STOP IllumSWTCH 1 N.C CONTACT Min Qty: 1 | 0 |
|
$36.0200 / $44.3300 | Buy Now |