Part Details for 84-7205.200A by EAO AG
Overview of 84-7205.200A by EAO AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJP65S08DWA-00#W0 | Renesas Electronics Corporation | IGBT 650V 200A Wafer |
Price & Stock for 84-7205.200A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N6123
|
Newark | Lens, Round, Red, Lens Shape:Round, Switch Lens Colour:Red, Product Range:84 Series, Actuator Diameter:22Mm, For Use With:Eao 84 Series Pushbutton Switches, Lens Diameter:25Mm Rohs Compliant: Yes |Eao 84-7205.200A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5600 / $9.0100 | Buy Now |
DISTI #
84-7205.200A-ND
|
DigiKey | CONFIG SWITCH LENS RED ROUND Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10 In Stock |
|
$7.7500 / $12.9600 | Buy Now |
DISTI #
123-84-7205.200A
|
Mouser Electronics | Switch Bezels / Switch Caps Opaque ALM Lens RoHS: Compliant | 0 |
|
$7.7500 / $12.6800 | Order Now |
DISTI #
70029689
|
RS | Accessory, Lens, Round, 19.7mm, Raised Above Bezel, Flat, Aluminum, Opaque, Red | EAO 84-7205.200A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$9.6900 / $12.5800 | RFQ |
|
Quest Components | 8 |
|
$5.5050 / $11.0100 | Buy Now | |
DISTI #
84-7205.200A
|
TME | Actuator lens, 22mm, 84, red, aluminium Min Qty: 1 | 0 |
|
$6.7900 / $10.1900 | RFQ |
DISTI #
000000000002758163
|
Sager | Switch Bezels / Switch Caps Opaque ALM Lens Min Qty: 1 | 0 |
|
$8.4600 / $10.4200 | Buy Now |