Part Details for 84-906 by EAO AG
Overview of 84-906 by EAO AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 84-906
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC4045
|
Newark | Protective Shroud, Pb Switch, 50Mm, Yel, For Use With:Eao 84 Series Emergency Stop Pushbutton Switches, Product Range:84 Series Rohs Compliant: Yes |Eao 84-906 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1948-84-906-ND
|
DigiKey | PROTECTIVE SHROUD FOR STOP SWITC Min Qty: 1 Lead time: 12 Weeks Container: Box |
15 In Stock |
|
$13.5002 / $20.2500 | Buy Now |
DISTI #
123-84-906
|
Mouser Electronics | Switch Hardware Protective shroud for Stop Switch, RAL 1003, Diam. 50mm, Safety Lock Ready RoHS: Compliant | 28 |
|
$10.1400 / $13.4300 | Buy Now |
DISTI #
84-906
|
TME | Protective cap, 22mm, 84, -25÷55°C, 50mm, plastic, Body: yellow Min Qty: 1 | 5 |
|
$10.2100 / $15.4800 | Buy Now |