Part Details for 84.02.0.024.0000 by FINDER SpA
Overview of 84.02.0.024.0000 by FINDER SpA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 84.02.0.024.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC0343
|
Newark | Smartimer, Nfc Prog, Dpdt, 16A, 24V, Product Range:84 Series, Timer Functions:Multifunction, Time Min:0.1S, Time Max:9999H, No. Of Timing Ranges:-, No. Of Digits:-, Timer Output:2 Changeover Relays, Supply Voltage Max:24V, Current Rohs Compliant: Yes |Finder 84.02.0.024.0000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$96.9100 / $121.1400 | Buy Now |
DISTI #
2066-84.02.0.024.0000-ND
|
DigiKey | RELAY TIME DELAY 9999HR 16A 250V Min Qty: 1 Lead time: 6 Weeks Container: Box |
94 In Stock |
|
$93.8702 / $116.4800 | Buy Now |
DISTI #
71710763
|
RS | Time Delay Relay, SMARTimer,1224 V AC/DC, 2 independent channels 16A, 84 series | Finder 84.02.0.024.0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 7 |
|
$93.1800 / $116.4800 | Buy Now |
DISTI #
84.02.0.024.0000
|
TME | Programmable time switch, 0,1s÷9999h, SPDT x2, 250VAC/16A, IP20 Min Qty: 1 | 5 |
|
$101.9700 / $116.5400 | Buy Now |
DISTI #
2707375
|
element14 Asia-Pacific | SMARTIMER, NFC PROG, DPDT, 16A, 24V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$138.0215 | Buy Now |
DISTI #
2707375
|
Farnell | SMARTIMER, NFC PROG, DPDT, 16A, 24V RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$173.7749 / $181.0150 | Buy Now |
|
Neutron USA | Time Delay Relay, SMARTimer,1224 V AC/DC, 2 independent channels 16A, 84 series | 50 |
|
$336.8300 | Buy Now |