840004AG-01LF
Description: FemtoClock® Crystal-to-LVCMOS/LVTTL Frequency Synthesizer, TSSOP74/Tube

Overview of 840004AG-01LF by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
840004AG-01LF Renesas Electronics Corporation FemtoClock® Crystal-to-LVCMOS/LVTTL Frequency Synthesizer
840004AG-01LFT Renesas Electronics Corporation FemtoClock® Crystal-to-LVCMOS/LVTTL Frequency Synthesizer
840004AG-11LF Renesas Electronics Corporation FemtoClock® Crystal-to-LVCMOS/LVTTL Frequency Synthesizer

Price & Stock for 840004AG-01LF by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 840004AG-01LF
Avnet Americas FemtoClock Crystal-to-LVCMOS/LVTTL Frequency Synthesizer - Rail/Tube (Alt: 840004AG-01LF) RoHS: Compliant Min Qty: 48 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube 15000 Partner Stock
  • 48 $15.2250
  • 50 $14.9100
  • 100 $14.5950
  • 240 $14.2800
  • 480 $13.9650
  • 2,400 $13.6500
  • 4,800 $13.3350
$13.3350 / $15.2250 Buy Now

CAD Models for 840004AG-01LF by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 840004AG-01LF by Renesas Electronics Corporation

840004AG-01LF
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
TSSOP
Package Description
TSSOP-20
Pin Count
20
Manufacturer Package Code
PGG20
Reach Compliance Code
unknown
ECCN Code
NLR
HTS Code
8542390001
Factory Lead Time
2 Days
Samacsys Manufacturer
Renesas Electronics
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Length
6.5 mm
Moisture Sensitivity Level
1
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Clock Frequency-Max
175 MHz
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Primary Clock/Crystal Frequency-Nom
25 MHz
Seated Height-Max
1.2 mm
Supply Current-Max
100 mA
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, OTHER
Want to compare parts?
  1. 840004AG-01LF
    Renesas Electronics Corporation
    FemtoClock® Crystal-to-LVCMOS/LVTTL Frequency Synthesizer, TSSOP74/Tube
    VS

Related Parts for 840004AG-01LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 840004AG-01LF by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 840004AG-01LF by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of 840004AG-01LF would you like to use for your alert(s)?
  • Please alert me when 840004AG-01LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 840004AG-01LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 840004AG-01LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 840004AG-01LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 840004AG-01LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 840004AG-01LF by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: