Logic
8400101SA
Description: Octal D-type Edge-Triggered Flip-Flops With 3-State Outputs 20-CFP -55 to 125

Overview of 8400101SA by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 8400101SA by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-8400101SA-ND
DigiKey SN54ALS574B OCTAL D-TYPE EDGE-TR Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT 19
In Stock
  • 10 $32.9800
$32.9800 Buy Now
Rochester Electronics SN54ALS574B Octal D-type Edge-Triggered Flip-Flops With 3-State Outputs RoHS: Not Compliant Status: Active Min Qty: 1 19
  • 1 $33.2900
  • 25 $32.6300
  • 100 $31.3000
  • 500 $29.9600
  • 1,000 $28.3000
$28.3000 / $33.2900 Buy Now

CAD Models for 8400101SA by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8400101SA by Texas Instruments

8400101SA
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DFP
Package Description
CERAMIC, DFP-20
Pin Count
20
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Control Type
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Family
ALS
JESD-30 Code
R-GDFP-F20
JESD-609 Code
e0
Length
13.09 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max Frequency@Nom-Sup
30000000 Hz
Max I(ol)
0.024 A
Number of Bits
8
Number of Functions
8
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DFP
Package Equivalence Code
FL20,.3
Package Shape
RECTANGULAR
Package Style
FLATPACK
Packing Method
TUBE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
30 mA
Prop. Delay@Nom-Sup
22 ns
Propagation Delay (tpd)
11 ns
Qualification Status
Qualified
Screening Level
MIL-STD-883
Seated Height-Max
2.45 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
POSITIVE EDGE
Width
6.92 mm
Want to compare parts?
  1. 8400101SA
    Texas Instruments
    Octal D-type Edge-Triggered Flip-Flops With 3-State Outputs 20-CFP -55 to 125
    VS

Alternate Parts for 8400101SA

This table gives cross-reference parts and alternative options found for 8400101SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8400101SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8400101SA Bus Driver National Semiconductor Corporation 8400101SA vs 8400101SA
SNJ54ALS574BW Octal D-type Edge-Triggered Flip-Flops With 3-State Outputs 20-CFP -55 to 125 Texas Instruments 8400101SA vs SNJ54ALS574BW
Part Number Description Manufacturer Compare
SNJ54ALS574BW Octal D-type Edge-Triggered Flip-Flops With 3-State Outputs 20-CFP -55 to 125 Texas Instruments 8400101SA vs SNJ54ALS574BW

Related Parts for 8400101SA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8400101SA by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8400101SA by Texas Instruments

Select Manufacturer
Which Manufacturer of 8400101SA would you like to use for your alert(s)?
  • Please alert me when 8400101SA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8400101SA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8400101SA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8400101SA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8400101SA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8400101SA by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: