Part Details for 8402-1000 by Olympic Wire & Cable Corp
Overview of 8402-1000 by Olympic Wire & Cable Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
840272AGILF | Renesas Electronics Corporation | Synchronous Ethernet Frequency Translator | |
8402015AKILFT | Renesas Electronics Corporation | FemtoClock® Crystal-to-LVDS/LVCMOS Frequency | |
840271BGILF | Renesas Electronics Corporation | Synchronous Ethernet Frequency Translator |
Price & Stock for 8402-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Flow Sensor H2O 3LPM N/O Close with Flow 250VAC/200VDC 40W 15mm RoHS: Compliant | 0 |
|
$771.2500 / $816.8300 | Buy Now |