Part Details for 8403701CX by Harris Semiconductor
Overview of 8403701CX by Harris Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8403701CX
8403701CX CAD Models
8403701CX Part Data Attributes
|
8403701CX
Harris Semiconductor
Buy Now
|
Compare Parts:
8403701CX
Harris Semiconductor
NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.56 mm | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Propagation Delay (tpd) | 135 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Width | 7.62 mm |
Alternate Parts for 8403701CX
This table gives cross-reference parts and alternative options found for 8403701CX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8403701CX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/65001BCA | Military 4-ch, 2-input, 2-V to 6-V NAND gates 14-CDIP -55 to 125 | Texas Instruments | 8403701CX vs M38510/65001BCA |
MC74HC00AN | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | onsemi | 8403701CX vs MC74HC00AN |
74HC00N | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDIP14, 0.300 INCH, PLASTIC, MO-001, SC501-14, SOT27-1, DIP-14 | NXP Semiconductors | 8403701CX vs 74HC00N |
MC54HC00AJ | HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | 8403701CX vs MC54HC00AJ |
SNJ54HC00J | Military 4-ch, 2-input, 2-V to 6-V NAND gates 14-CDIP -55 to 125 | Texas Instruments | 8403701CX vs SNJ54HC00J |
MC54HC00AJD | HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | 8403701CX vs MC54HC00AJD |
5962-3865001BCX | HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Texas Instruments | 8403701CX vs 5962-3865001BCX |
SN74HC00J | NAND Gate | Rochester Electronics LLC | 8403701CX vs SN74HC00J |
SNJ54HC00J | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, HERMETIC SEALED, CERAMIC, DIP-14 | Rochester Electronics LLC | 8403701CX vs SNJ54HC00J |
SN74HC00NP3 | NAND Gate | Rochester Electronics LLC | 8403701CX vs SN74HC00NP3 |