Part Details for 84037341 by HUBER+SUHNER
Overview of 84037341 by HUBER+SUHNER
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 84037341
84037341 CAD Models
84037341 Part Data Attributes
|
84037341
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
84037341
HUBER+SUHNER
Fixed Attenuator, 0MHz Min, 18000MHz Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | compliant | |
Date Of Intro | 2018-01-29 | |
Additional Feature | SMA-F; SMA-M, I/P POWER-MAX(PEAK)=250W | |
Attenuation-Nom | 6 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33.01 dBm | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
VSWR-Max | 1.35 |