Part Details for 8403801XA by STMicroelectronics
Overview of 8403801XA by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 8403801XA
8403801XA CAD Models
8403801XA Part Data Attributes:
|
8403801XA
STMicroelectronics
Buy Now
|
Compare Parts:
8403801XA
STMicroelectronics
HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DFP | |
Package Description | DFP, FL14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-CDFP-F14 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Prop. Delay@Nom-Sup | 29 ns | |
Propagation Delay (tpd) | 145 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for 8403801XA
This table gives cross-reference parts and alternative options found for 8403801XA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8403801XA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-3865002BDX | IC HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, CDFP14, CERAMIC, FP-14, Gate | Texas Instruments | 8403801XA vs 5962-3865002BDX |
MM54HC10W | IC HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, CDFP14, CERAMIC, FP-14, Gate | Texas Instruments | 8403801XA vs MM54HC10W |
M38510/65002BDA | Triple 3-Input Positive-NAND Gates 14-CFP -55 to 125 | Texas Instruments | 8403801XA vs M38510/65002BDA |
5962-8403801VXX | HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | 8403801XA vs 5962-8403801VXX |
5962-8403801VXC | HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | 8403801XA vs 5962-8403801VXC |
8403801DA | NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CQCC20 | National Semiconductor Corporation | 8403801XA vs 8403801DA |
8403801XC | HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | 8403801XA vs 8403801XC |
JM38510/65002BDA | Triple 3-Input Positive-NAND Gates 14-CFP -55 to 125 | Texas Instruments | 8403801XA vs JM38510/65002BDA |
5962-3865002BDB | IC HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, CDFP14, CERAMIC, FP-14, Gate | Texas Instruments | 8403801XA vs 5962-3865002BDB |
8403801XX | HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | 8403801XA vs 8403801XX |