Part Details for 8404001CA by Motorola Semiconductor Products
Overview of 8404001CA by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 8404001CA
8404001CA CAD Models
8404001CA Part Data Attributes
|
8404001CA
Motorola Semiconductor Products
Buy Now
|
Compare Parts:
8404001CA
Motorola Semiconductor Products
NAND Gate, HC/UH Series, 1-Func, 8-Input, CMOS, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T14 | |
Logic IC Type | NAND GATE | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 150 ns | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 8404001CA
This table gives cross-reference parts and alternative options found for 8404001CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8404001CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M54HC30D | HC/UH SERIES, 8-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | 8404001CA vs M54HC30D |
M74HC30F1 | HC/UH SERIES, 8-INPUT NAND GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 | STMicroelectronics | 8404001CA vs M74HC30F1 |
GD54HC30 | NAND Gate, HC/UH Series, 1-Func, 8-Input, CMOS, PDIP14, | Goldstar Electron Co Ltd | 8404001CA vs GD54HC30 |
MC74HC30ND | HC/UH SERIES, 8-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | 8404001CA vs MC74HC30ND |
CD74HC30EX | NAND Gate, HC/UH Series, 1-Func, 8-Input, CMOS, PDIP14 | Harris Semiconductor | 8404001CA vs CD74HC30EX |
CD54HC30F3A | IC,LOGIC GATE,8-INPUT NAND,HC-CMOS,DIP,14PIN,CERAMIC | Intersil Corporation | 8404001CA vs CD54HC30F3A |
CD54HC30F3A | NAND Gate, HC/UH Series, 1-Func, 8-Input, CMOS, CDIP14 | Harris Semiconductor | 8404001CA vs CD54HC30F3A |
5962-3865004BCX | HC/UH SERIES, 8-INPUT NAND GATE, CDIP14 | Texas Instruments | 8404001CA vs 5962-3865004BCX |
TC74HC30AP | IC HC/UH SERIES, 8-INPUT NAND GATE, PDIP14, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-14, Gate | Toshiba America Electronic Components | 8404001CA vs TC74HC30AP |
M38510/65004BCA | IC HC/UH SERIES, 8-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | 8404001CA vs M38510/65004BCA |