Part Details for 84042012A by Motorola Mobility LLC
Overview of 84042012A by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for 84042012A
84042012A CAD Models
84042012A Part Data Attributes
|
84042012A
Motorola Mobility LLC
Buy Now
|
Compare Parts:
84042012A
Motorola Mobility LLC
HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, CQCC20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
Length | 8.89 mm | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Propagation Delay (tpd) | 145 ns | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Width | 8.89 mm |
Alternate Parts for 84042012A
This table gives cross-reference parts and alternative options found for 84042012A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 84042012A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54HC27FK-00 | HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, CQCC20 | Texas Instruments | 84042012A vs SN54HC27FK-00 |
84042012A | NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CQCC20 | National Semiconductor Corporation | 84042012A vs 84042012A |
SNJ54HC27FK-00 | HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, CQCC20 | Texas Instruments | 84042012A vs SNJ54HC27FK-00 |
SN54HC27FKR | HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 84042012A vs SN54HC27FKR |
SNJ54HC27FKR | HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 84042012A vs SNJ54HC27FKR |
SN54HC27FK | HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 84042012A vs SN54HC27FK |
SNJ54HC27FK | Military 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NOR gate 20-LCCC -55 to 125 | Texas Instruments | 84042012A vs SNJ54HC27FK |
84042012A | Military 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NOR gate 20-LCCC -55 to 125 | Texas Instruments | 84042012A vs 84042012A |