Part Details for 8404501CA by Harris Semiconductor
Overview of 8404501CA by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8404501CA
8404501CA CAD Models
8404501CA Part Data Attributes
|
8404501CA
Harris Semiconductor
Buy Now
|
Compare Parts:
8404501CA
Harris Semiconductor
OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.56 mm | |
Logic IC Type | OR GATE | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Width | 7.62 mm |
Alternate Parts for 8404501CA
This table gives cross-reference parts and alternative options found for 8404501CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8404501CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54HC32F3A | OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, | Harris Semiconductor | 8404501CA vs CD54HC32F3A |
CD54HC32F/3 | HC/UH SERIES, QUAD 2-INPUT OR GATE, CDIP14 | Intersil Corporation | 8404501CA vs CD54HC32F/3 |
GD74HC32 | OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14, | Goldstar Electron Co Ltd | 8404501CA vs GD74HC32 |
GD54HC32 | OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14, | Goldstar Electron Co Ltd | 8404501CA vs GD54HC32 |
MC74HC32ANG | HC/UH SERIES, QUAD 2-INPUT OR GATE, PDIP14, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-14 | onsemi | 8404501CA vs MC74HC32ANG |
MM74HC32J | IC HC/UH SERIES, QUAD 2-INPUT OR GATE, CDIP14, DIP-14, Gate | National Semiconductor Corporation | 8404501CA vs MM74HC32J |
8404501CX | OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | 8404501CA vs 8404501CX |
8404501CA | Military, 4-ch, 2-input 2-V to 6-V 5.2-mA drive strength OR gate 14-CDIP -55 to 125 | Texas Instruments | 8404501CA vs 8404501CA |
74HC32N,652 | 74HC32N | NXP Semiconductors | 8404501CA vs 74HC32N,652 |
SN54HC32J | Military, 4-ch, 2-input 2-V to 6-V 5.2-mA drive strength OR gate 14-CDIP -55 to 125 | Texas Instruments | 8404501CA vs SN54HC32J |