Part Details for 8404501CA by Motorola Mobility LLC
Overview of 8404501CA by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8404501CA
8404501CA CAD Models
8404501CA Part Data Attributes
|
8404501CA
Motorola Mobility LLC
Buy Now
|
Compare Parts:
8404501CA
Motorola Mobility LLC
HC/UH SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T14 | |
Logic IC Type | OR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 150 ns | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 8404501CA
This table gives cross-reference parts and alternative options found for 8404501CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8404501CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC7032N | 4-ch, 2-input, 2-V to 6-V 5.2-mA drive strength OR gate with Schmitt-trigger inputs 14-PDIP -40 to 85 | Texas Instruments | 8404501CA vs SN74HC7032N |
8404501CX | OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | 8404501CA vs 8404501CX |
M54HC32D1 | HC/UH SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | 8404501CA vs M54HC32D1 |
5962-8404501VCA | Space, 4-ch, 2-input 2-V to 6-V 5.2-mA drive strength OR gate 14-CDIP -55 to 125 | Texas Instruments | 8404501CA vs 5962-8404501VCA |
MM54HC32J/883C | HC/UH SERIES, QUAD 2-INPUT OR GATE, CDIP14, DIP-14 | Texas Instruments | 8404501CA vs MM54HC32J/883C |
MM74HC32J | HC/UH SERIES, QUAD 2-INPUT OR GATE, CDIP14, DIP-14 | Texas Instruments | 8404501CA vs MM74HC32J |
CD74HC32EX | OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14 | Harris Semiconductor | 8404501CA vs CD74HC32EX |
5962-8404501CA | OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, FRIT SEALED, CERDIP-14 | Harris Semiconductor | 8404501CA vs 5962-8404501CA |
74HC32NB | IC HC/UH SERIES, QUAD 2-INPUT OR GATE, PDIP14, Gate | NXP Semiconductors | 8404501CA vs 74HC32NB |
SN54HC32J-00 | HC/UH SERIES, QUAD 2-INPUT OR GATE, CDIP14 | Texas Instruments | 8404501CA vs SN54HC32J-00 |