There are no models available for this part yet.
Overview of 84047012A by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 84047012A by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 28 |
|
RFQ |
CAD Models for 84047012A by Texas Instruments
Part Data Attributes for 84047012A by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
QLCC
|
Package Description
|
LCC-20
|
Pin Count
|
20
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Family
|
HC/UH
|
JESD-30 Code
|
S-CQCC-N20
|
JESD-609 Code
|
e0
|
Length
|
8.89 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
AND GATE
|
Max I(ol)
|
0.0052 A
|
Number of Functions
|
4
|
Number of Inputs
|
2
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
QCCN
|
Package Equivalence Code
|
LCC20,.35SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Packing Method
|
TUBE
|
Power Supply Current-Max (ICC)
|
0.04 mA
|
Prop. Delay@Nom-Sup
|
30 ns
|
Propagation Delay (tpd)
|
150 ns
|
Qualification Status
|
Qualified
|
Schmitt Trigger
|
NO
|
Screening Level
|
MIL-STD-883
|
Seated Height-Max
|
2.03 mm
|
Supply Voltage-Max (Vsup)
|
6 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Width
|
8.89 mm
|
Alternate Parts for 84047012A
This table gives cross-reference parts and alternative options found for 84047012A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 84047012A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
84047012X | AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | 84047012A vs 84047012X |
84047012A | HC/UH SERIES, QUAD 2-INPUT AND GATE, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | 84047012A vs 84047012A |
84047012A | AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | 84047012A vs 84047012A |
SNJ54HC08FK | Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 20-LCCC -55 to 125 | Texas Instruments | 84047012A vs SNJ54HC08FK |
84047012A | AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CQCC20 | National Semiconductor Corporation | 84047012A vs 84047012A |
84047012X | HC/UH SERIES, QUAD 2-INPUT AND GATE, CQCC20, CERAMIC, LCC-20 | Philips Semiconductors | 84047012A vs 84047012X |
84047012X | AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CQCC20, CERAMIC, LCC-20 | Signetics | 84047012A vs 84047012X |