Part Details for 8405701QA by AMD
Overview of 8405701QA by AMD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 8405701QA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MICROPROCESSOR SLICE, 40 Pin, Ceramic, DIP | 34 |
|
$111.3222 / $139.1528 | Buy Now |
Part Details for 8405701QA
8405701QA CAD Models
8405701QA Part Data Attributes
|
8405701QA
AMD
Buy Now
Datasheet
|
Compare Parts:
8405701QA
AMD
Bit-Slice Processor, 4-Bit, CMOS, CDIP40, CERAMIC, DIP-40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Clock Frequency-Max | 31 MHz | |
External Data Bus Width | 4 | |
JESD-30 Code | R-GDIP-T40 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | BIT-SLICE MICROPROCESSOR |
Alternate Parts for 8405701QA
This table gives cross-reference parts and alternative options found for 8405701QA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8405701QA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29C01DC | Bit-Slice Processor, 4-Bit, CMOS, CDIP40, CERAMIC, DIP-40 | AMD | 8405701QA vs AM29C01DC |
AM29C01-1PC | Bit-Slice Processor, 4-Bit, CMOS, PDIP40, PLASTIC, DIP-40 | AMD | 8405701QA vs AM29C01-1PC |
AM29C01DCB | Bit-Slice Processor, 4-Bit, CMOS, CDIP40, CERAMIC, DIP-40 | AMD | 8405701QA vs AM29C01DCB |
M38510/44001BQA | Bit-Slice Processor, 4-Bit, CMOS, CDIP40, 0.600 X 2.060 INCH, DIP-40 | SRI International Sarnoff | 8405701QA vs M38510/44001BQA |
WS5901CYM | Bit-Slice Processor, 4-Bit, CMOS, CDIP40, | Waferscale Integration Inc | 8405701QA vs WS5901CYM |
MAR2901CD | Bit-Slice Processor, 4-Bit, CMOS, CDIP40 | Dynex Semiconductor | 8405701QA vs MAR2901CD |
AM29C01PCB | Bit-Slice Processor, 4-Bit, CMOS, PDIP40, PLASTIC, DIP-40 | AMD | 8405701QA vs AM29C01PCB |
29F01DMQB | Bit-Slice Processor, 4-Bit, Bipolar, CDIP40, CERAMIC, DIP-40 | Fairchild Semiconductor Corporation | 8405701QA vs 29F01DMQB |
MAQ2901CE | Bit-Slice Processor, 4-Bit, CMOS, CDIP40 | Dynex Semiconductor | 8405701QA vs MAQ2901CE |
IDT39C01CPB | Bit-Slice Processor, 4-Bit, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Integrated Device Technology Inc | 8405701QA vs IDT39C01CPB |