Part Details for 84067022A by Defense Logistics Agency
Overview of 84067022A by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Part Details for 84067022A
84067022A CAD Models
84067022A Part Data Attributes
|
84067022A
Defense Logistics Agency
Buy Now
Datasheet
|
Compare Parts:
84067022A
Defense Logistics Agency
Bus Driver, CMOS Series, 1-Func, 8-Bit, Inverted Output, CMOS, CQCC20,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
Family | CMOS | |
JESD-30 Code | S-CQCC-N20 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 50 ns | |
Qualification Status | Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for 84067022A
This table gives cross-reference parts and alternative options found for 84067022A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 84067022A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-84067022X | CMOS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 | Intersil Corporation | 84067022A vs 5962-84067022X |
MR82C83H | Bus Driver, CMOS Series, 1-Func, 8-Bit, Inverted Output, CMOS, CQCC20, | Harris Semiconductor | 84067022A vs MR82C83H |
MD82C83H | CMOS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20 | Intersil Corporation | 84067022A vs MD82C83H |
5962-8406702RA | CMOS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERDIP-20 | Intersil Corporation | 84067022A vs 5962-8406702RA |
MR82C83H/B | CMOS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 | Intersil Corporation | 84067022A vs MR82C83H/B |
IR82C83H | Bus Driver, CMOS Series, 1-Func, 8-Bit, Inverted Output, CMOS, CQCC20, | Harris Semiconductor | 84067022A vs IR82C83H |
5962-84067022A | Bus Driver, CMOS Series, 1-Func, 8-Bit, Inverted Output, CMOS, CQCC20, CERAMIC, LCC-20 | Harris Semiconductor | 84067022A vs 5962-84067022A |
CS82C83H | Bus Driver, CMOS Series, 1-Func, 8-Bit, Inverted Output, CMOS, PQCC20, | Harris Semiconductor | 84067022A vs CS82C83H |
8406702RA | CMOS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 | Intersil Corporation | 84067022A vs 8406702RA |
MD82C83H/883 | Bus Driver, CMOS Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20 | Harris Semiconductor | 84067022A vs MD82C83H/883 |