Part Details for 8406901RX by Harris Semiconductor
Overview of 8406901RX by Harris Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Part Details for 8406901RX
8406901RX CAD Models
8406901RX Part Data Attributes
|
8406901RX
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
8406901RX
Harris Semiconductor
Control/Command Signal Generator, 8MHz, CMOS, CDIP20, CERAMIC, DIP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Bus Compatibility | 80188; 80186; 8089; 80C88; 8088; 80C86; 8086 | |
Clock Frequency-Max | 8 MHz | |
JESD-30 Code | R-GDIP-T20 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR |
Alternate Parts for 8406901RX
This table gives cross-reference parts and alternative options found for 8406901RX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8406901RX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MD82C88/B | 8MHz, CONTROL AND CMD SIG GEN, CDIP20 | Intersil Corporation | 8406901RX vs MD82C88/B |
IP82C88 | 8MHz, CONTROL AND CMD SIG GEN, PDIP20, PLASTIC, DIP-20 | Intersil Corporation | 8406901RX vs IP82C88 |
CA82C88-8MJ | Control/Command Signal Generator, 8MHz, CDIP20 | Integrated Device Technology Inc | 8406901RX vs CA82C88-8MJ |
5962-8552801RB | Bus Arbiter/Continuous Signal Generator, 8MHz, CMOS, CDIP20 | Harris Semiconductor | 8406901RX vs 5962-8552801RB |
P8289 | Bus Arbiter/Continuous Signal Generator, 8MHz, CMOS, PDIP20, | Intel Corporation | 8406901RX vs P8289 |
CA82C88-8EJ | Control/Command Signal Generator, 8MHz, CDIP20 | Integrated Device Technology Inc | 8406901RX vs CA82C88-8EJ |
IP82C88 | Control/Command Signal Generator, 8MHz, CMOS, PDIP20 | Harris Semiconductor | 8406901RX vs IP82C88 |
CD82C88 | 8MHz, CONTROL AND CMD SIG GEN, CDIP20, CERAMIC, DIP-20 | Intersil Corporation | 8406901RX vs CD82C88 |
MD82C89/883 | Bus Arbiter/Continuous Signal Generator, 8MHz, CMOS, CDIP20 | Harris Semiconductor | 8406901RX vs MD82C89/883 |
CP82C89Z | 8MHz, BUS ARBITER AND CONT SIG GEN, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20 | Intersil Corporation | 8406901RX vs CP82C89Z |