Part Details for 84071012A by Defense Logistics Agency
Overview of 84071012A by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for 84071012A
84071012A CAD Models
84071012A Part Data Attributes
Alternate Parts for 84071012A
This table gives cross-reference parts and alternative options found for 84071012A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 84071012A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8407101VSX | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 | Texas Instruments | 84071012A vs 5962-8407101VSX |
5962-8407101VSA | Octal D-type Edge-Triggered Flip-Flops With 3-State Outputs 20-CFP -55 to 125 | Texas Instruments | 84071012A vs 5962-8407101VSA |
5962R9579301VXX | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, METAL SEALED, CERAMIC, DFP-20 | Intersil Corporation | 84071012A vs 5962R9579301VXX |
8407101SA | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERAMIC, FP-20 | Defense Logistics Agency | 84071012A vs 8407101SA |
SNJ54HC374W | Octal D-type Edge-Triggered Flip-Flops With 3-State Outputs 20-CFP -55 to 125 | Texas Instruments | 84071012A vs SNJ54HC374W |
SN54HC374WR | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 | Texas Instruments | 84071012A vs SN54HC374WR |
SNJ54HC374WR | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 | Texas Instruments | 84071012A vs SNJ54HC374WR |
5962R9579301VXC | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 | Intersil Corporation | 84071012A vs 5962R9579301VXC |
HCS374KMSR | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20 | Intersil Corporation | 84071012A vs HCS374KMSR |
SNJ54HC374FKR | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 84071012A vs SNJ54HC374FKR |