Part Details for 8407501FA by Texas Instruments
Overview of 8407501FA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8407501FA
8407501FA CAD Models
8407501FA Part Data Attributes
|
8407501FA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
8407501FA
Texas Instruments
Synchronous 4-Bit Binary Counters 16-CFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP, FL16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RCO OUTPUT | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-GDFP-F16 | |
JESD-609 Code | e0 | |
Length | 10.16 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 17000000 Hz | |
Max I(ol) | 0.0052 A | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 46 ns | |
Propagation Delay (tpd) | 310 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 6.73 mm | |
fmax-Min | 25 MHz |
Alternate Parts for 8407501FA
This table gives cross-reference parts and alternative options found for 8407501FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8407501FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/66302SFA | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, DFP16, 0.250 X 0.375 INCH, DFP-16 | Texas Instruments | 8407501FA vs M38510/66302SFA |
HCS161KMSH | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDFP16, | Harris Semiconductor | 8407501FA vs HCS161KMSH |
8607601FA | Synchronous 4-Bit Binary Counters 16-CFP -55 to 125 | Texas Instruments | 8407501FA vs 8607601FA |
JM38510/66302BFA | Synchronous 4-Bit Binary Counters 16-CFP -55 to 125 | Texas Instruments | 8407501FA vs JM38510/66302BFA |
M54HC161K | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDFP16, CERAMIC, DFP-16 | STMicroelectronics | 8407501FA vs M54HC161K |
8607601FX | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDFP16, CERAMIC, FP-16 | Signetics | 8407501FA vs 8607601FX |
SNJ54HC161W | Synchronous 4-Bit Binary Counters 16-CFP -55 to 125 | Texas Instruments | 8407501FA vs SNJ54HC161W |
5962-8407501VXC | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDFP16, CERAMIC, FP-16 | STMicroelectronics | 8407501FA vs 5962-8407501VXC |
M38510/66302BFA | Synchronous 4-Bit Binary Counters 16-CFP -55 to 125 | Texas Instruments | 8407501FA vs M38510/66302BFA |
5962-8407501VFA | Synchronous 4-Bit Binary Counters 16-CFP | Texas Instruments | 8407501FA vs 5962-8407501VFA |