There are no models available for this part yet.
Overview of 8408 001500 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAC8408FSZ | Analog Devices | SOL-28-BIT CMOS DAC WITH | |
DAC8408FSZ-REEL | Analog Devices | DAC8408 W/TAPE & REEL | |
DAC8408GPZ | Analog Devices | QUAD 8-BIT CMOS DAC WITH |
Price & Stock for 8408 001500 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02F6171
|
Newark | Shielded Multiconductor Cable, 2 Conductor, 16Awg, 500Ft, 600V, Cable Shielding:Shielded, No. Of Conductors:2Conductor, Wire Gauge:16Awg, Conductor Area Csa:-, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M Rohs Compliant: Yes |Belden 8408 001500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$4,027.6700 / $4,694.3200 | Buy Now | |
DISTI #
BEL10145-ND
|
DigiKey | 2 #16 EPDM BRD CSM Min Qty: 500 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$7.4065 | Buy Now | |
DISTI #
566-8408-1500-01
|
Mouser Electronics | Multi-Conductor Cables 16AWG 2C SHIELD 500ft SPOOL BROWN RoHS: Compliant | 0 |
|
$4,458.1100 | Order Now | |
DISTI #
71377838
|
RS | Microphone Cable, 16Awg/2C, TC, O/A Braid, PVC, Brown | Belden 8408 001500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: ft. Coil | 0 |
|
$4,502.6900 | RFQ |