Part Details for 84088012A by Texas Instruments
Overview of 84088012A by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 84088012A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-84088012A-ND
|
DigiKey | SN54HC112 DUAL J-K NEGATIVE-EDGE Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
182 In Stock |
|
$31.8400 | Buy Now |
DISTI #
296-84088012A-ND
|
DigiKey | DUAL J-K NEGATIVE-EDGE-TRIGGERED Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Rochester Electronics | SN54HC112 Dual J-K Negative-Edge-Triggered Flip-Flops With Clear And Preset RoHS: Not Compliant Status: Active Min Qty: 1 | 182 |
|
$27.3300 / $32.1500 | Buy Now |
Part Details for 84088012A
84088012A CAD Models
84088012A Part Data Attributes:
|
84088012A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
84088012A
Texas Instruments
Dual J-K Negative-Edge-Triggered Flip-Flops With Clear And Preset 20-LCCC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | J-K FLIP-FLOP | |
Max Frequency@Nom-Sup | 17000000 Hz | |
Max I(ol) | -0.004 A | |
Number of Bits | 2 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 41 ns | |
Propagation Delay (tpd) | 185 ns | |
Qualification Status | Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | NEGATIVE EDGE | |
Width | 8.89 mm | |
fmax-Min | 20 MHz |