Part Details for 8409MF by ACL Inc
Overview of 8409MF by ACL Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8409MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC1638
|
Newark | Microfiber Wipe, Polyester/Nylon, 9", Wipe Material:Polyester/Nylon, Wipe Width:9", Wipe Length:9", Product Range:- Rohs Compliant: Yes |Acl Staticide 8409MF RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.2200 / $79.9200 | Buy Now |
DISTI #
ST1144-ND
|
DigiKey | WIPES ANTISTAT ELEC EQUIP 150PC Min Qty: 1 Lead time: 6 Weeks Container: Bag |
21 In Stock |
|
$35.6200 | Buy Now |
DISTI #
10051594
|
Techni-Tool, Inc. | ACL Staticide 8409MF Microfiber Wipes, Soft and Durable, Hydro-Entangled, 9 x 9in, 150/Bag | 0 |
|
$51.6700 | Buy Now |