Part Details for 841-P-2A-C-12VDC by Song Chuan Precision Company
Overview of 841-P-2A-C-12VDC by Song Chuan Precision Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 841-P-2A-C-12VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 816 |
|
$13.0000 / $20.0000 | Buy Now |
Part Details for 841-P-2A-C-12VDC
841-P-2A-C-12VDC CAD Models
841-P-2A-C-12VDC Part Data Attributes:
|
841-P-2A-C-12VDC
Song Chuan Precision Company
Buy Now
Datasheet
|
Compare Parts:
841-P-2A-C-12VDC
Song Chuan Precision Company
Electromechanical Relay, DPST, 13.2VDC (Coil), 1900mW (Coil), AC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SONG CHUAN PRECISION CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Breadth | 34.9 mm | |
Body Length or Diameter | 51.5 mm | |
Coil Power | 1900 mW | |
Coil Release Voltage(AC) | 1.2 V | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 75 Ω | |
Coil Voltage(AC)-Max | 13.2 V | |
Coil Voltage(DC)-Max | 13.2 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | AC/DC | |
Contact (AC) Max Power Rating R Load | 5500VA@277VAC | |
Contact (AC) Max Rating R Load | 25A@220VAC | |
Contact Current(AC)-Max | 25 A | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 220 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 5000000 Cycle(s) | |
End Contact Material | Silver Tin Oxide | |
Insulation Resistance | 1000000000 Ω | |
Number of Terminals | 8 | |
Operate Time | 30 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -55 °C | |
Reference Standard | CUL; TUV; UL | |
Relay Form | 2 FORM A | |
Relay Function | DPST | |
Release Time | 30 ms | |
Terminal Length | 0.008999237998475998 inch | |
Termination Type | SOLDER |