Part Details for 841-S-1A-C1 12 VDC by Song Chuan Precision Company
Overview of 841-S-1A-C1 12 VDC by Song Chuan Precision Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 841-S-1A-C1 12 VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
893-841-S-1A-C112VDC
|
Mouser Electronics | General Purpose Relays 12Vdc 30A SPDM Heavy Duty w/QC term RoHS: Compliant | 0 |
|
$8.6500 | Order Now |
Part Details for 841-S-1A-C1 12 VDC
841-S-1A-C1 12 VDC CAD Models
841-S-1A-C1 12 VDC Part Data Attributes
|
841-S-1A-C1 12 VDC
Song Chuan Precision Company
Buy Now
|
Compare Parts:
841-S-1A-C1 12 VDC
Song Chuan Precision Company
|
Samacsys Manufacturer | Song Chuan |