Part Details for 8410495 by SAB Bröckskes
Overview of 8410495 by SAB Bröckskes
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8410495
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2337-8410495-ND
|
DigiKey | CABLE 8COND 2 AWG 16AWG ORANGE M Min Qty: 1 Lead time: 10 Weeks Container: Spool MARKETPLACE PRODUCT |
1360 In Stock |
|
$60.6800 / $87.2000 | Buy Now |