-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1000uH, 10%, 1 Element, SMD, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ6687
|
Newark | Inductor, 1000Uh, Unshielded, 0.09A, Smd Rohs Compliant: Yes |Murata 84105C RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 862 |
|
$0.2970 / $0.6170 | Buy Now |
DISTI #
84105C
|
Avnet Americas | Power Inductor (SMD), 1 mH, ± 10%, 90 mA, Unshielded, 90 mA, 4.5mm x 3.3mm x 2.6mm - Tape and Reel (Alt: 84105C) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2014 | Buy Now |
DISTI #
580-84105C
|
Mouser Electronics | Power Inductors - SMD 1K UH 10% RoHS: Compliant | 1474 |
|
$0.2430 / $0.5500 | Buy Now |
DISTI #
84105C
|
TTI | Power Inductors - SMD 1K UH 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Box | Americas - 0 |
|
$0.2360 / $0.2410 | Buy Now |
DISTI #
84105C
|
TME | Inductor: wire, SMD, 1mH, 90mA, 18Ω, ±10%, 4.5x3.3x2.6mm, -40÷125°C Min Qty: 2000 | 0 |
|
$0.2680 | RFQ |
DISTI #
84105C
|
Avnet Abacus | Power Inductor (SMD), 1 mH, � 10%, 90 mA, Unshielded, 90 mA, 4.5mm x 3.3mm x 2.6mm (Alt: 84105C) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
84105C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
84105C
Murata Manufacturing Co Ltd
General Purpose Inductor, 1000uH, 10%, 1 Element, SMD, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
DC Resistance | 18 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.6 mm | |
Package Length | 3.3 mm | |
Package Width | 4.5 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 0.09 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Tolerance | 10% |