Part Details for 8412902KA by AMD
Overview of 8412902KA by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8412902KA
8412902KA CAD Models
8412902KA Part Data Attributes
|
8412902KA
AMD
Buy Now
Datasheet
|
Compare Parts:
8412902KA
AMD
OT PLD, 25ns, TTL, CDFP24, CERAMIC, FP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | POWER-UP RESET | |
Clock Frequency-Max | 20 MHz | |
JESD-30 Code | R-GDFP-F24 | |
Length | 15.367 mm | |
Number of Dedicated Inputs | 12 | |
Number of I/O Lines | ||
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 12 DEDICATED INPUTS, 0 I/O | |
Output Function | REGISTERED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.286 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.29 mm |
Alternate Parts for 8412902KA
This table gives cross-reference parts and alternative options found for 8412902KA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8412902KA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8767102KX | OT PLD, 20ns, TTL, CDFP24, | Monolithic Memories (RETIRED) | 8412902KA vs 5962-8767102KX |
5962-8767102KX | OT PLD, 20ns, TTL, CDFP24 | AMD | 8412902KA vs 5962-8767102KX |
5962-8767102KA | OT PLD, 20ns, TTL, CDFP24, | Monolithic Memories (RETIRED) | 8412902KA vs 5962-8767102KA |
8412902KA | High-Performance Impact<TM> PAL<R> Circuits 24-CFP -55 to 125 | Texas Instruments | 8412902KA vs 8412902KA |
8412902KX | OT PLD, 20ns, CDFP24, CERAMIC, FP-24 | Texas Instruments | 8412902KA vs 8412902KX |
8412902KA | OT PLD, 25ns, TTL, CDFP24, CERAMIC, FP-24 | Monolithic Memories (RETIRED) | 8412902KA vs 8412902KA |
8412902KX | OT PLD, 25ns, TTL, CDFP24, CERAMIC, FP-24 | AMD | 8412902KA vs 8412902KX |
8412902KX | OT PLD, 25ns, TTL, CDFP24, CERAMIC, FP-24 | Monolithic Memories (RETIRED) | 8412902KA vs 8412902KX |