Part Details for 84129093A by Monolithic Memories (RETIRED)
Overview of 84129093A by Monolithic Memories (RETIRED)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for 84129093A
84129093A CAD Models
84129093A Part Data Attributes
|
84129093A
Monolithic Memories (RETIRED)
Buy Now
Datasheet
|
Compare Parts:
84129093A
Monolithic Memories (RETIRED)
OT PLD, 50ns, TTL, CQCC28, 0.450 X 0.450 INCH, LCC-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MONOLITHIC MEMORIES | |
Package Description | 0.450 X 0.450 INCH, LCC-28 | |
Reach Compliance Code | unknown | |
JESD-30 Code | S-CQCC-N28 | |
Length | 11.43 mm | |
Number of Dedicated Inputs | 14 | |
Number of I/O Lines | 6 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 14 DEDICATED INPUTS, 6 I/O | |
Output Function | COMBINATORIAL | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 50 ns | |
Seated Height-Max | 2.032 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for 84129093A
This table gives cross-reference parts and alternative options found for 84129093A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 84129093A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
84129033X | OT PLD, 30ns, TTL, CQCC28, CERAMIC, LCC-28 | Monolithic Memories (RETIRED) | 84129093A vs 84129033X |
84129043X | OT PLD, 30ns, TTL, CQCC28, LCC-28 | Monolithic Memories (RETIRED) | 84129093A vs 84129043X |
AMPAL20L10AL/B3C | OT PLD, 30ns, PAL-Type, TTL, CQCC28, CERAMIC, LCC-28 | AMD | 84129093A vs AMPAL20L10AL/B3C |
PAL20R4A-2ML/883B | OT PLD, 50ns, TTL, CQCC28, CERAMIC, LCC-28 | Rochester Electronics LLC | 84129093A vs PAL20R4A-2ML/883B |
84129033A | OT PLD, 30ns, TTL, CQCC28, 0.450 X 0.450 INCH, CERAMIC, LCC-28 | AMD | 84129093A vs 84129033A |
84129043A | OT PLD, 30ns, TTL, CQCC28, 0.450 X 0.450 INCH, CERAMIC, LCC-28 | Monolithic Memories (RETIRED) | 84129093A vs 84129043A |
AMPAL20L10AL/B3A | OT PLD, 30ns, PAL-Type, TTL, CQCC28, CERAMIC, LCC-28 | AMD | 84129093A vs AMPAL20L10AL/B3A |
84129123A | OT PLD, 50ns, TTL, CQCC28, 0.450 X 0.450 INCH, LCC-28 | Monolithic Memories (RETIRED) | 84129093A vs 84129123A |
AMPAL20L10ALE | OT PLD, 25ns, PAL-Type, TTL, CQCC28, CERAMIC, LCC-28 | AMD | 84129093A vs AMPAL20L10ALE |
PAL16L6ML/883B | OT PLD, 45ns, PAL-Type, TTL, CQCC20, 0.350 X 0.350 INCH, LCC-20 | AMD | 84129093A vs PAL16L6ML/883B |