Part Details for 8412N/2GH by ebm-papst
Overview of 8412N/2GH by ebm-papst
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8412N/2GH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60H6234
|
Newark | Dc Tubeaxial Fan |Ebm-Papst 8412N/2GH Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.0100 | Buy Now |
DISTI #
08AK8574
|
Newark | 8412N/2Gh |Ebm-Papst 8412N/2GH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.0100 / $33.9300 | Buy Now |
DISTI #
381-3332-ND
|
DigiKey | FAN AXIAL 80X25.4MM 12VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
59 In Stock |
|
$21.2373 / $28.4800 | Buy Now |
DISTI #
8412N/2GH
|
Avnet Americas | DC TUBEAXIAL FAN - Bulk (Alt: 8412N/2GH) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 165 |
|
RFQ | |
DISTI #
5912-8412N/2GH
|
Mouser Electronics | DC Fans Tubeaxial Fan, 80x80x25mm, 12VDC, 46.5CFM, Speed Signal/Open Collector Output RoHS: Compliant | 21 |
|
$22.6300 / $29.1700 | Buy Now |
DISTI #
70371841
|
RS | DC Fan, 12V, 80x80x25mm, 46.5CFM, 37dBA, 2.2W, 3600RPM, Wire Leads | ebm-papst 8412N/2GH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$22.8800 / $28.6000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.0500 / $28.6900 | Buy Now |
DISTI #
8412N/2GH
|
Avnet Americas | DC TUBEAXIAL FAN - Bulk (Alt: 8412N/2GH) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 165 |
|
RFQ | |
DISTI #
8412N/2GH
|
TME | Fan: DC, axial, 12VDC, 80x80x25mm, 79.2m3/h, 26dBA, slide bearing Min Qty: 1 | 0 |
|
$24.8500 / $25.8200 | RFQ |
DISTI #
8412N/2GH
|
Avnet Americas | DC TUBEAXIAL FAN - Bulk (Alt: 8412N/2GH) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 165 |
|
RFQ |
Part Details for 8412N/2GH
8412N/2GH CAD Models
8412N/2GH Part Data Attributes
|
8412N/2GH
ebm-papst
Buy Now
|
Compare Parts:
8412N/2GH
ebm-papst
|
Samacsys Manufacturer | ebm-papst |