Part Details for 8412N/2GLE-256 by ebm-papst
Overview of 8412N/2GLE-256 by ebm-papst
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8412N/2GLE-256
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | DC Fan Sintec-Sleeve Bearing 12V 0.5W 1500RPM 19.4CFM 19.4dB Flange Mount | 0 |
|
$31.1600 / $42.8500 | Buy Now |
DISTI #
8412N/2GLE-256
|
TME | Fan: DC, axial, 12VDC Min Qty: 1 | 1 |
|
$37.3100 | Buy Now |
DISTI #
1875289
|
element14 Asia-Pacific | FAN, PC, W/CONN, 80MM 12VDC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$32.0391 / $35.3524 | Buy Now |
DISTI #
1875289
|
Farnell | FAN, PC, W/CONN, 80MM 12VDC RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 0 |
|
$29.9186 / $37.2975 | Buy Now |
|
Master Electronics | DC Fan Sintec-Sleeve Bearing 12V 0.5W 1500RPM 19.4CFM 19.4dB Flange Mount | 0 |
|
$31.1600 / $42.8500 | Buy Now |
Part Details for 8412N/2GLE-256
8412N/2GLE-256 CAD Models
8412N/2GLE-256 Part Data Attributes:
|
8412N/2GLE-256
ebm-papst
Buy Now
|
Compare Parts:
8412N/2GLE-256
ebm-papst
|
Samacsys Manufacturer | ebm-papst |