Part Details for 8412NME by ebm-papst
Overview of 8412NME by ebm-papst
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 8412NME
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK8576
|
Newark | Fan Axial - 80X80X25Mm 12Vdc 341Cfm |Ebm-Papst 8412NME Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.0900 / $30.8600 | Buy Now |
DISTI #
59J6869
|
Newark | Axial Fan, 80Mm, 12Vdc, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:80Mm, External Depth:25Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:34.1Cfm, Noise Rating:27Dba, Power Rating:1W, Rated Speed:2600Rpm Rohs Compliant: Yes |Ebm-Papst 8412NME Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.2200 / $30.0100 | Buy Now |
DISTI #
381-2584-ND
|
DigiKey | FAN AXIAL 80X25.4MM 12VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
621 In Stock |
|
$20.9116 / $28.0400 | Buy Now |
DISTI #
8412NME
|
Avnet Americas | DC Fan Ball Bearing 12V 1W 2600RPM 34.1CFM 27dB Flange Mount - Bulk (Alt: 8412NME) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Container: Bulk | 0 |
|
$16.0640 / $26.2308 | Buy Now |
DISTI #
5912-8412NME
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 80x80x25mm, 12VDC, 34.1CFM, 1W, 27dBA, 2600RPM, Ball Bearing RoHS: Compliant | 54 |
|
$21.1500 / $28.1700 | Buy Now |
DISTI #
70105179
|
RS | DC Fan, 12V, 80x80x25mm, 34.1CFM, 1W, 27dBA, 2600RPM, Wire Leads | ebm-papst 8412NME RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 40 |
|
$22.5400 / $28.1700 | Buy Now |
|
Onlinecomponents.com | Fan Axial, Dimensions: 80x80x25mm, Voltage: 12VDC, Flow Rate: 34.1CFM, Fan Speed: 2600RPM, Noise: 27dB(A), Ball Bearings w/Wire Leads RoHS: Compliant |
565 In Stock |
|
$19.6800 / $29.8300 | Buy Now |
DISTI #
76842202
|
Verical | DC Fan Axial Ball Bearing 12V 8V to 15V 34.1CFM 27dB 80 X 80 X 25.4mm Min Qty: 36 Package Multiple: 36 Date Code: 2351 | Americas - 576 |
|
$18.6968 / $19.8590 | Buy Now |
DISTI #
73575924
|
Verical | DC Fan Axial Ball Bearing 12V 8V to 15V 34.1CFM 27dB 80 X 80 X 25.4mm Min Qty: 2 Package Multiple: 1 Date Code: 2327 | Americas - 548 |
|
$23.5379 / $37.4279 | Buy Now |
DISTI #
8412NME
|
Avnet Americas | DC Fan Ball Bearing 12V 1W 2600RPM 34.1CFM 27dB Flange Mount - Bulk (Alt: 8412NME) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Container: Bulk | 0 |
|
$16.0640 / $26.2308 | Buy Now |
Part Details for 8412NME
8412NME CAD Models
8412NME Part Data Attributes
|
8412NME
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
8412NME
ebm-papst
DC Fan, Axial Construction, 12V, 1W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Airflow | 34.1 CFM | |
Bearing Type | BALL | |
Construction | AXIAL | |
Height | 80 mm | |
Length | 80 mm | |
Life Expectancy | 80000 h | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Rated Power | 1 W | |
Rated Voltage | 12 V | |
Speed | 2600 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 95 g | |
Width | 25.4 mm |