Part Details for 84130108 by Crydom Inc
Overview of 84130108 by Crydom Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 84130108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
646-1202-ND
|
DigiKey | AC OUTPUT MODULE 5A Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
20 In Stock |
|
$83.6304 / $94.7800 | Buy Now |
DISTI #
70134183
|
RS | Relay, 4 To 32 V (Input), Solid State, 5, Din Rail Mount, -30 Degc, 80 Degc | Sensata - Crydom 84130108 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 22 |
|
$99.5200 | Buy Now |
DISTI #
CRY84130108
|
Heilind Electronics | OUTPUT MODULE GMS-OAC, DIN RAI I/O MODULE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SOLID STATE RELAY (I/O MODULE) 12-280 V - GMS 17.5mm Output Module, 280VAC/5A, RN RoHS: Compliant |
14 In Stock |
|
$95.6200 / $99.0200 | Buy Now |
DISTI #
73572691
|
Verical | I/O Module Relays Output Module 22mA 4000Vrms DIN Rail Min Qty: 1 Package Multiple: 1 Date Code: 2217 | Americas - 13 |
|
$125.5670 / $128.7260 | Buy Now |
DISTI #
84130108
|
TME | Relay: solid state, Ucntrl: 4÷32VDC, 5A, 12÷280VAC, -30÷80°C Min Qty: 1 | 0 |
|
$75.7000 / $83.2700 | RFQ |
DISTI #
000000000002443101
|
Sager | I/O Modules 17.55mm Out Module 280Vac/5A Rand. Fire Min Qty: 20 | 0 |
|
$80.6900 / $85.3000 | Buy Now |
|
Master Electronics | SOLID STATE RELAY (I/O MODULE) 12-280 V - GMS 17.5mm Output Module, 280VAC/5A, RN RoHS: Compliant |
14 In Stock |
|
$95.6200 / $99.0200 | Buy Now |
|
Neutron USA | RELAY, 4 TO 32 V (INPUT), SOLID STATE, 5, DIN RAIL MOUNT, -30 DEGC, 80 DEGC | 50 |
|
$207.8900 | Buy Now |