Part Details for 84132C by Murata Manufacturing Co Ltd
Overview of 84132C by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 84132C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84132C
|
Avnet Americas | Power Inductor (SMD), 1.3 uH, ± 20%, 2.5 A, Unshielded, 2.5 A, 4.5mm x 3.3mm x 2.6mm - Tape and Reel (Alt: 84132C) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2618 / $0.2890 | Buy Now |
DISTI #
580-84132C
|
Mouser Electronics | Power Inductors - SMD Ind 1.3 H, 2.5A SM mini drum RoHS: Compliant | 1036 |
|
$0.2430 / $0.5300 | Buy Now |
DISTI #
84132C
|
Avnet Americas | Power Inductor (SMD), 1.3 uH, ± 20%, 2.5 A, Unshielded, 2.5 A, 4.5mm x 3.3mm x 2.6mm - Tape and Reel (Alt: 84132C) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2618 / $0.2890 | Buy Now |
DISTI #
84132C
|
TME | Inductor: wire, SMD, 1.3uH, 2.5A, 80mΩ, ±20%, 4.5x3.3x2.6mm, 8400 Min Qty: 2000 | 0 |
|
$0.2680 | RFQ |
DISTI #
84132C
|
Avnet Americas | Power Inductor (SMD), 1.3 uH, ± 20%, 2.5 A, Unshielded, 2.5 A, 4.5mm x 3.3mm x 2.6mm - Tape and Reel (Alt: 84132C) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2618 / $0.2890 | Buy Now |
DISTI #
84132C
|
Avnet Abacus | Power Inductor (SMD), 1.3 uH, � 20%, 2.5 A, Unshielded, 2.5 A, 4.5mm x 3.3mm x 2.6mm (Alt: 84132C) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for 84132C
84132C CAD Models
84132C Part Data Attributes
|
84132C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
84132C
Murata Manufacturing Co Ltd
General Purpose Inductor, 1.3uH, 20%, 1 Element, SMD, 1813, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Case/Size Code | 1813 | |
Construction | Rectangular | |
DC Resistance | 0.08 Ω | |
Inductance-Nom (L) | 1.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.6 mm | |
Package Length | 3.3 mm | |
Package Style | SMT | |
Package Width | 4.5 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 2.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Tolerance | 20% |