84137280
Description: Solid State Relay

Overview of 84137280 by Crouzet

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 84137280 by Crouzet
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 84137280 by Crouzet

84137280
Crouzet
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CROUZET LTD
Reach Compliance Code
unknown
HTS Code
8541.40.95.00
Control Current
0.007 A
Control Voltage
3 V
Input Type
DC
Operating Temperature-Max
80 °C
Operating Temperature-Min
-20 °C
Output Circuit Type
Back to Back SCR
Overall Height
32.87 mm
Overall Length
58.2 mm
Want to compare parts?
  1. 84137280
    Crouzet
    Solid State Relay
    VS

Related Parts for 84137280

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 84137280 by Crouzet.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 84137280 by Crouzet

Select Manufacturer
Which Manufacturer of 84137280 would you like to use for your alert(s)?
  • Please alert me when 84137280 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 84137280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 84137280 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 84137280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 84137280.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 84137280 by Crouzet

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: