Part Details for 8414NH by ebm-papst
Overview of 8414NH by ebm-papst
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 8414NH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
381-2327-ND
|
DigiKey | FAN AXIAL 80X25.4MM 24VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
153 In Stock |
|
$25.1602 / $33.7400 | Buy Now |
DISTI #
8414NH
|
Avnet Americas | DC Fan Ball Bearing 24V 2.4W 3600RPM 46.5CFM 37dB Flange Mount - Bulk (Alt: 8414NH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$18.3515 / $30.3025 | Buy Now |
DISTI #
5912-8414NH
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 80x80x25mm, 24VDC, 46.5CFM, 2.4W, 37dBA, 3600RPM, Ball Bearing RoHS: Compliant | 322 |
|
$25.1600 / $33.7000 | Buy Now |
DISTI #
70104898
|
RS | DC Fan, 24V, 80x80x25mm, 46.5CFM, 2.4W, 37dBA, 2600RPM, Wire Leads | ebm-papst 8414NH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 1723 |
|
$27.5300 / $34.4100 | Buy Now |
|
Onlinecomponents.com | DC Fan Axial Ball Bearing - 24V - 18V to 26V - 46.5CFM - 37dB - 80 X 80 X 25.4mm - 3600RPM. RoHS: Compliant |
502 In Stock |
|
$19.6100 / $34.7600 | Buy Now |
DISTI #
8414NH
|
Avnet Americas | DC Fan Ball Bearing 24V 2.4W 3600RPM 46.5CFM 37dB Flange Mount - Bulk (Alt: 8414NH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$18.3515 / $30.3025 | Buy Now |
DISTI #
8414NH
|
TME | Fan: DC, axial, 24VDC, 80x80x25mm, 79m3/h, 37dBA, ball bearing Min Qty: 1 | 0 |
|
$22.5600 / $28.8900 | RFQ |
DISTI #
8414NH
|
Avnet Americas | DC Fan Ball Bearing 24V 2.4W 3600RPM 46.5CFM 37dB Flange Mount - Bulk (Alt: 8414NH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$18.3515 / $30.3025 | Buy Now |
DISTI #
EMB PAPST 8414NH
|
PEI Genesis | DC Fan Axial Construction | 0 |
|
Buy Now | |
DISTI #
000000000000702779
|
Sager | DC Fans DC Tubeaxial Fan, 80x80x25mm, 24VDC, 46.5CFM, 2.4W, 37dBA, 3600RPM, Ball Bearing Min Qty: 1 | 110 |
|
$20.2000 / $29.6200 | Buy Now |
Part Details for 8414NH
8414NH CAD Models
8414NH Part Data Attributes
|
8414NH
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
8414NH
ebm-papst
DC Fan, Axial Construction, 24V, 2.4W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Airflow | 46.5 CFM | |
Bearing Type | BALL | |
Construction | AXIAL | |
Height | 80 mm | |
Length | 80 mm | |
Life Expectancy | 70000 h | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Rated Power | 2.4 W | |
Rated Voltage | 24 V | |
Speed | 3600 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 95 g | |
Width | 25.4 mm |