Part Details for 8414NL by ebm-papst
Overview of 8414NL by ebm-papst
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 8414NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20C8239
|
Newark | Dc Tubeaxial Fan |Ebm-Papst 8414NL Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.7700 / $34.4100 | Buy Now |
DISTI #
381-2326-ND
|
DigiKey | FAN AXIAL 80X25.4MM 24VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
20 In Stock |
|
$25.1602 / $33.7400 | Buy Now |
DISTI #
8414NL
|
Avnet Americas | DC Fan Ball Bearing 24V 0.7W 1500RPM 19.4CFM 17dB Flange Mount - Bulk (Alt: 8414NL) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Container: Bulk | 0 |
|
$18.4960 / $30.0769 | Buy Now |
DISTI #
5912-8414NL
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 80x80x25mm, 24VDC, 19.4CFM, 0.7W, 17dBA, 1500RPM, Ball Bearing RoHS: Compliant | 19 |
|
$25.1600 / $34.4200 | Buy Now |
DISTI #
70371864
|
RS | DC Fan, 24V, 80x80x25mm, 19.4CFM, 17dBA, 0.7W, 1500RPM, Wire Leads | ebm-papst 8414NL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$26.9900 / $33.7400 | RFQ |
|
Onlinecomponents.com | DC Fan Axial Ball Bearing 24V 18V to 28V 19.4CFM 17dB 80 X 80 X 25.4mm Low Speed RoHS: Compliant |
45 In Stock |
|
$26.6200 / $35.4800 | Buy Now |
DISTI #
8414NL
|
Avnet Americas | DC Fan Ball Bearing 24V 0.7W 1500RPM 19.4CFM 17dB Flange Mount - Bulk (Alt: 8414NL) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Container: Bulk | 0 |
|
$18.4960 / $30.0769 | Buy Now |
DISTI #
8414NL
|
TME | Fan: DC, axial, 24VDC, 80x80x25mm, 33m3/h, 17dBA, ball bearing Min Qty: 1 | 8 |
|
$28.3500 | Buy Now |
DISTI #
8414NL
|
Avnet Americas | DC Fan Ball Bearing 24V 0.7W 1500RPM 19.4CFM 17dB Flange Mount - Bulk (Alt: 8414NL) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Container: Bulk | 0 |
|
$18.4960 / $30.0769 | Buy Now |
DISTI #
000000000000682236
|
Sager | DC Fans DC Tubeaxial Fan, 80x80x25mm, 24VDC, 19.4CFM, 0.7W, 17dBA, 1500RPM, Ball Bearing Min Qty: 1 | 0 |
|
$20.2000 / $29.6200 | Buy Now |
Part Details for 8414NL
8414NL CAD Models
8414NL Part Data Attributes
|
8414NL
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
8414NL
ebm-papst
DC Fan, Axial Construction, 24V, 700W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAPST | |
Reach Compliance Code | unknown | |
Airflow | 19.4 CFM | |
Bearing Type | BALL | |
Construction | AXIAL | |
Height | 80 mm | |
Length | 80 mm | |
Life Expectancy | 80000 h | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Rated Power | 700 W | |
Rated Voltage | 24 V | |
Speed | 1500 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 95 g | |
Width | 25.4 mm |