Part Details for 84151738 by HUBER+SUHNER
Overview of 84151738 by HUBER+SUHNER
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 84151738
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Low-loss - 50 Ohm - 6 GHz - 85°C - ø14.99 mm - PE jacket | 0 |
|
$8.0900 / $11.8000 | Buy Now |
DISTI #
SPUMA600
|
Richardson RFPD | RF COAXIAL CABLE RoHS: Compliant Min Qty: 100 | 0 |
|
$7.7100 | Buy Now |
Part Details for 84151738
84151738 CAD Models
84151738 Part Data Attributes:
|
84151738
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
84151738
HUBER+SUHNER
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | compliant | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
Diameter | 14.99 mm | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYETHYLENE | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 2828 V | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |