Logic
8415501SA
Description: LS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, FP-20

Overview of 8415501SA by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 8415501SA by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8415501SA by Texas Instruments

8415501SA
Texas Instruments
-
-
Pbfree Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DFP
Package Description
QFF, FL20,.3
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH DUAL OUTPUT ENABLE
Control Type
ENABLE LOW
Family
LS
JESD-30 Code
R-GDFP-F20
Length
13.09 mm
Logic IC Type
BUS DRIVER
Max I(ol)
0.012 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
QFF
Package Equivalence Code
FL20,.3
Package Shape
RECTANGULAR
Package Style
FLATPACK
Power Supply Current-Max (ICC)
52 mA
Prop. Delay@Nom-Sup
21 ns
Propagation Delay (tpd)
15 ns
Qualification Status
Qualified
Screening Level
MIL-STD-883
Seated Height-Max
2.45 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
6.92 mm
Want to compare parts?
  1. 8415501SA
    Texas Instruments
    LS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, FP-20
    VS

Alternate Parts for 8415501SA

This table gives cross-reference parts and alternative options found for 8415501SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8415501SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SNJ54LS540W LS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, FP-20 Texas Instruments 8415501SA vs SNJ54LS540W
Part Number Description Manufacturer Compare
GD54HCT563D Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, Goldstar Electron Co Ltd 8415501SA vs GD54HCT563D
SN74HCT533N Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Rochester Electronics LLC 8415501SA vs SN74HCT533N
M38510/32404BRA Military 8-ch, 4.5-V to 5.5-V bipolar inverters with 3-state outputs 20-CDIP -55 to 125 Texas Instruments 8415501SA vs M38510/32404BRA
TC74HCT540F IC HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.200 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components 8415501SA vs TC74HCT540F
CD54HCT534F3A Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20 Harris Semiconductor 8415501SA vs CD54HCT534F3A
M38510/65760B2A HCT SERIES, HEX 1-BIT DRIVER, TRUE OUTPUT, QCC20, 0.350 X0.350 INCH, LCC-20 Texas Instruments 8415501SA vs M38510/65760B2A
CD74HCT564M High Speed CMOS Logic Octal Positive-Edge-Triggered D-Type Inverting Flip-Flops with 3-State Outputs 20-SOIC -55 to 125 Texas Instruments 8415501SA vs CD74HCT564M
GD54HCT533 Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20, Goldstar Electron Co Ltd 8415501SA vs GD54HCT533
CD74HCT534M96 Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, Harris Semiconductor 8415501SA vs CD74HCT534M96
74HCT563NB IC HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, Bus Driver/Transceiver NXP Semiconductors 8415501SA vs 74HCT563NB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8415501SA by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8415501SA by Texas Instruments

Select Manufacturer
Which Manufacturer of 8415501SA would you like to use for your alert(s)?
  • Please alert me when 8415501SA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8415501SA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8415501SA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8415501SA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8415501SA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8415501SA by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: