Part Details for 8417260 (ALTERNATE: 8417260) by RS Pro
Overview of 8417260 (ALTERNATE: 8417260) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8417260 (ALTERNATE: 8417260)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70656340
|
RS | Hook-Up Wire Gray PTFE BS3G210 24 AWG 7x0.2mm 100m (328ft) | RS PRO 8417260 RoHS: Compliant Min Qty: 1 Package Multiple: 328 Container: Reel | 1 |
|
$55.1000 / $64.8200 | Buy Now |