Part Details for 8417642 (ALTERNATE: 8417642) by RS Pro
Overview of 8417642 (ALTERNATE: 8417642) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8417642 (ALTERNATE: 8417642)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70656417
|
RS | Crimp Ring Terminal Uninsulated 0.5"(12mm) Stud Tin Plated 0.5" Dia 1.73" L | RS PRO 8417642 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 100 |
|
$0.9400 / $1.1900 | Buy Now |