Part Details for 8418002XA by Texas Instruments
Overview of 8418002XA by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 8418002XA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-8418002XA-ND
|
DigiKey | 5.0V REFERENCE DIODE 3-TO -55 TO Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
926-8418002XA
|
Mouser Electronics | Voltage References 5.0V Reference Diode 3-TO -55 to 125 RoHS: Compliant | 0 |
|
$52.7400 / $56.9200 | Order Now |
Part Details for 8418002XA
8418002XA CAD Models
8418002XA Part Data Attributes
|
8418002XA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
8418002XA
Texas Instruments
5.0V Reference Diode 3-TO -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BCY | |
Package Description | TO-46, | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ADJUSTABLE FROM 4V TO 6V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-MBCY-W3 | |
Length | 4.699 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 5.08 V | |
Output Voltage-Min | 4.88 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | TO-46 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.362 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 40 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | YES | |
Width | 4.699 mm |
Alternate Parts for 8418002XA
This table gives cross-reference parts and alternative options found for 8418002XA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8418002XA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8418002XX | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 6V, MBCY3, METAL CAN-3 | Texas Instruments | 8418002XA vs 8418002XX |
LM236AH-5.0 | 5.0V Reference Diode 3-TO -55 to 125 | Texas Instruments | 8418002XA vs LM236AH-5.0 |
LM136AH-5.0 | 5.0V Reference Diode 3-TO -40 to 125 | Texas Instruments | 8418002XA vs LM136AH-5.0 |