Part Details for 841895-000 by TE Connectivity
Overview of 841895-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 841895-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
841895-000
|
Avnet Americas | Cable Assembly Data 1.981m 24AWG Data Bus - Bulk (Alt: 841895-000) RoHS: Compliant Min Qty: 8 Package Multiple: 8 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$400.7044 / $482.2036 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 1 Container: Bag | 0Bag |
|
$435.3600 | Buy Now |
DISTI #
RYCD-500-0455-2-612-078
|
Heilind Electronics | 841895-000 | Americas - 1 in Stock |
|
$499.3824 / $506.8359 | Buy Now |
|
Onlinecomponents.com | D-500-0455-2-612-078 RoHS: Compliant |
10 In Stock 50 On Order |
|
$533.2200 / $570.4400 | Buy Now |
DISTI #
63011815
|
Verical | Data Bus Components A Wide Selection Of Couplers Such As Micros, Boxes, Flat-Packs, And Ultra Light Weight Versions Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$634.5056 / $685.6250 | Buy Now |
DISTI #
841895-000
|
Avnet Americas | Cable Assembly Data 1.981m 24AWG Data Bus - Bulk (Alt: 841895-000) RoHS: Compliant Min Qty: 8 Package Multiple: 8 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$400.7044 / $482.2036 | Buy Now |
DISTI #
841895-000
|
Avnet Americas | Cable Assembly Data 1.981m 24AWG Data Bus - Bulk (Alt: 841895-000) RoHS: Compliant Min Qty: 8 Package Multiple: 8 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$400.7044 / $482.2036 | Buy Now |
DISTI #
RYCD-500-0455-2-612-078
|
Interstate Connecting Components | 841895-000 | 1 |
|
$499.3824 / $506.8359 | Buy Now |
DISTI #
841895-000
|
Avnet Abacus | Cable Assembly Data 1.981m 24AWG Data Bus (Alt: 841895-000) RoHS: Compliant Min Qty: 8 Package Multiple: 1 Lead time: 7 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
841895-000
|
Avnet Asia | Cable Assembly Data 1.981m 24AWG Data Bus (Alt: 841895-000) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | 0 |
|
$471.1750 / $530.9014 | Buy Now |
Part Details for 841895-000
841895-000 CAD Models
841895-000 Part Data Attributes
|
841895-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
841895-000
TE Connectivity
D-500-0455-2-612-078
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | 10612 | |
Connector Support Type | WIRE AND CABLE | |
Length | 1.981 mm | |
Operating Temperature-Max | 150 °C | |
Terminal Type | SOLDER | |
Wire Gauge | 0 AWG | |
Wire Size-Max |