Part Details for 841N151BY-01LF by Integrated Device Technology Inc
Overview of 841N151BY-01LF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 841N151BY-01LF
841N151BY-01LF CAD Models
841N151BY-01LF Part Data Attributes:
|
841N151BY-01LF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
841N151BY-01LF
Integrated Device Technology Inc
Clock Generator, 200MHz, CMOS, PQFP48, 7 X 7 MM, 1 MM HEIGHT, ROHS COMPLIANT, MS-026ABC-HD, TQFP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | 7 X 7 MM, 1 MM HEIGHT, ROHS COMPLIANT, MS-026ABC-HD, TQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 200 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for 841N151BY-01LF
This table gives cross-reference parts and alternative options found for 841N151BY-01LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 841N151BY-01LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY22150KFZXIT | Clock Generator, 166.6MHz, CMOS, PDSO16, 4.40 MM, LEAD FREE, MO-153, TSSOP-16 | Cypress Semiconductor | 841N151BY-01LF vs CY22150KFZXIT |
CYIFS741BSXB | Clock Generator, 68MHz, CMOS, PDSO8, SOIC-8 | Cypress Semiconductor | 841N151BY-01LF vs CYIFS741BSXB |
CY5037AWAF | Clock Generator, 125MHz, CMOS, WAFER-11 | Cypress Semiconductor | 841N151BY-01LF vs CY5037AWAF |
ABPX1130-XXXSC | Clock Generator, 375MHz, CMOS, PDSO8, SOIC-8 | Abracon Corporation | 841N151BY-01LF vs ABPX1130-XXXSC |
CY22150KFCT | Clock Generator, 200MHz, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Cypress Semiconductor | 841N151BY-01LF vs CY22150KFCT |
CY22801KSXI-XXXT | Clock Generator, 166.6MHz, CMOS, PDSO8, SOIC-8 | Cypress Semiconductor | 841N151BY-01LF vs CY22801KSXI-XXXT |
844S259BKILF | Clock Generator, 125MHz, CMOS, 7 X 7 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, VFQFN-48 | Integrated Device Technology Inc | 841N151BY-01LF vs 844S259BKILF |
CY22150FCT | Clock Generator, 200MHz, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Cypress Semiconductor | 841N151BY-01LF vs CY22150FCT |
8400110EKILFT | VFQFPN-32, Reel | Integrated Device Technology Inc | 841N151BY-01LF vs 8400110EKILFT |
CY22150KFI | Clock Generator, 166.6MHz, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Cypress Semiconductor | 841N151BY-01LF vs CY22150KFI |