841N4830BKILF/W
Description: Femtoclock® NG Crystal-To-HCSL Frequency Synthesizer, VFQFPN0/Reel

Overview of 841N4830BKILF/W by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
841N4830BKILF/W Renesas Electronics Corporation Femtoclock® NG Crystal-To-HCSL Frequency Synthesizer
841N4830BKILF Renesas Electronics Corporation Femtoclock® NG Crystal-To-HCSL Frequency Synthesizer
841N4830BKILFT Renesas Electronics Corporation Femtoclock® NG Crystal-To-HCSL Frequency Synthesizer

CAD Models for 841N4830BKILF/W by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 841N4830BKILF/W by Renesas Electronics Corporation

841N4830BKILF/W
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
VFQFPN
Pin Count
32
Manufacturer Package Code
NLG32P1
Reach Compliance Code
compliant
ECCN Code
NLR
HTS Code
8542390001
Samacsys Manufacturer
Renesas Electronics
JESD-30 Code
S-XQCC-N32
JESD-609 Code
e3
Length
5 mm
Moisture Sensitivity Level
3
Number of Terminals
32
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Clock Frequency-Max
100 MHz
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Primary Clock/Crystal Frequency-Nom
25 MHz
Seated Height-Max
1 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
5 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, OTHER
Want to compare parts?
  1. 841N4830BKILF/W
    Renesas Electronics Corporation
    Femtoclock® NG Crystal-To-HCSL Frequency Synthesizer, VFQFPN0/Reel
    VS

Alternate Parts for 841N4830BKILF/W

This table gives cross-reference parts and alternative options found for 841N4830BKILF/W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 841N4830BKILF/W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY22388ZXC-XXXT Clock Generator, 166MHz, CMOS, PDSO16, TSSOP-16 Cypress Semiconductor 841N4830BKILF/W vs CY22388ZXC-XXXT
CY25200K-ZXIXXXW Clock Generator, 200MHz, CMOS, PDSO16, TSSOP-16 Cypress Semiconductor 841N4830BKILF/W vs CY25200K-ZXIXXXW
ST49C101A-15 Clock Generator, 180MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 Exar Corporation 841N4830BKILF/W vs ST49C101A-15
CY22150FZXI Clock Generator, 166.6MHz, CMOS, PDSO16, TSSOP-16 Cypress Semiconductor 841N4830BKILF/W vs CY22150FZXI
301M-28LFT Clock Generator, 133.33MHz, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 Integrated Device Technology Inc 841N4830BKILF/W vs 301M-28LFT
CY22150KFC Clock Generator, 200MHz, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 Cypress Semiconductor 841N4830BKILF/W vs CY22150KFC
8400110EKILFT VFQFPN-32, Reel Integrated Device Technology Inc 841N4830BKILF/W vs 8400110EKILFT
6T49278BNLGI8 Clock Generator, 312.5MHz, CMOS, 10 X 10 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, VFQFPN-72 Integrated Device Technology Inc 841N4830BKILF/W vs 6T49278BNLGI8
CY22150KFZXIT Clock Generator, 166.6MHz, CMOS, PDSO16, 4.40 MM, LEAD FREE, MO-153, TSSOP-16 Cypress Semiconductor 841N4830BKILF/W vs CY22150KFZXIT
P2688A-08SR Clock Generator, 240MHz, CMOS, PDSO8, SOIC-8 Alliance Semiconductor Corporation 841N4830BKILF/W vs P2688A-08SR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 841N4830BKILF/W by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 841N4830BKILF/W by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of 841N4830BKILF/W would you like to use for your alert(s)?
  • Please alert me when 841N4830BKILF/W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 841N4830BKILF/W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 841N4830BKILF/W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 841N4830BKILF/W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 841N4830BKILF/W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 841N4830BKILF/W by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: