-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Femtoclock® NG Crystal-To-HCSL Frequency Synthesizer, VFQFPN0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-841N4830BKILFTTR-ND
|
DigiKey | IC FREQ SYNTH 32VFQFPN Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.2397 | Buy Now |
DISTI #
841N4830BKILFT
|
Avnet Americas | Femtoclock NG Crystal-To-HCSL Frequency Synthesizer - Tape and Reel (Alt: 841N4830BKILFT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$7.1120 / $8.1200 | Buy Now |
DISTI #
972-841N4830BKILFT
|
Mouser Electronics | Clock Synthesizer / Jitter Cleaner 841N4830I FemtoClock NG XTAL-to-HCSL synthesizer RoHS: Compliant | 0 |
|
$7.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$6.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
841N4830BKILFT
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
841N4830BKILFT
Renesas Electronics Corporation
Femtoclock® NG Crystal-To-HCSL Frequency Synthesizer, VFQFPN0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Package Description | VFQFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | NLG32P1 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 100 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 170 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
This table gives cross-reference parts and alternative options found for 841N4830BKILFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 841N4830BKILFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
844S2416CKILF | FemtoClock™ Crystal-to-Differential HCSL/LVCMOS Frequency Synthesizer, VFQFPN260/Tray | Renesas Electronics Corporation | 841N4830BKILFT vs 844S2416CKILF |
PI6C49015LIE | Clock Generator, 100MHz, CMOS, PDSO28, 0.173 INCH, GREEN, MO-153F/AE, TSSOP-28 | Diodes Incorporated | 841N4830BKILFT vs PI6C49015LIE |
843441AM-100 | Clock Generator, 100MHz, PDSO8, 3.90 X 4.90 MM, 1.375 MM HEIGHT, MS-012, SOIC-8 | Integrated Device Technology Inc | 841N4830BKILFT vs 843441AM-100 |
CY2XL11ZXC | Clock Generator, 100MHz, CMOS, PDSO8, TSSOP-8 | Cypress Semiconductor | 841N4830BKILFT vs CY2XL11ZXC |
DSA557-0344FL0VXX | Clock Generator | Microchip Technology Inc | 841N4830BKILFT vs DSA557-0344FL0VXX |
DSA557-0344FL0T | Processor Specific Clock Generator | Microchip Technology Inc | 841N4830BKILFT vs DSA557-0344FL0T |
PL602032UMG-TR | PROC SPECIFIC CLOCK GENERATOR | Microchip Technology Inc | 841N4830BKILFT vs PL602032UMG-TR |
AK8160B2 | Clock Generator, 100.03MHz, CMOS, PQCC20, 3 X 3 MM, 0.40 MM PITCH, GREEN, PLASTIC, QFN-20 | Asahi Kasei Microsystems Corporation | 841N4830BKILFT vs AK8160B2 |
PL602-21TI-R | 100MHz, PROC SPECIFIC CLOCK GENERATOR, PDSO6 | Microchip Technology Inc | 841N4830BKILFT vs PL602-21TI-R |
844S2416CKILFT | VFQFPN-56, Reel | Integrated Device Technology Inc | 841N4830BKILFT vs 844S2416CKILFT |