Part Details for 841S-2A-C1-12VDC by Song Chuan Precision Company
Overview of 841S-2A-C1-12VDC by Song Chuan Precision Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
841S102EGILFT | Renesas Electronics Corporation | Crystal-to-HCSL 100MHz PCI Express™ Clock Synthesizer | |
841S104EGILFT | Renesas Electronics Corporation | Crystal-to-HCSL 100MHz PCI Express™ Clock Synthesizer |
Price & Stock for 841S-2A-C1-12VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
893-841S2AC112VDC
|
Mouser Electronics | General Purpose Relays QUICK TRMNL PWR RELY DPDM-NO 30A 12VDC RoHS: Compliant | 858 |
|
$6.7000 / $17.6000 | Buy Now |
Part Details for 841S-2A-C1-12VDC
841S-2A-C1-12VDC CAD Models
841S-2A-C1-12VDC Part Data Attributes
|
841S-2A-C1-12VDC
Song Chuan Precision Company
Buy Now
|
Compare Parts:
841S-2A-C1-12VDC
Song Chuan Precision Company
|
Samacsys Manufacturer | Song Chuan |