Part Details for 84214M07CNNS by Crouzet
Overview of 84214M07CNNS by Crouzet
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 84214M07CNNS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84214M07CNNS-ND
|
DigiKey | SWITCH THUMB BCD COMP 0.1A 250V Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
874-84214M07CNNS
|
Mouser Electronics | Switch Hardware DIG SW MO7 CODE RoHS: Compliant | 0 |
|
$33.5800 / $46.3800 | Order Now |
Part Details for 84214M07CNNS
84214M07CNNS CAD Models
84214M07CNNS Part Data Attributes
|
84214M07CNNS
Crouzet
Buy Now
|
Compare Parts:
84214M07CNNS
Crouzet
|
Samacsys Manufacturer | Crouzet |